- Home ›
- All Products›
- 72PR100KLFTB
72PR100KLFTB
BI Technologies/TT Electronics
Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Trimmer, Cermet, 0.5W, 200V, 10% +/-Tol, 100ppm/Cel, 1 Turn(s)
Search Keywords: 72PR100KLFTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:72PR100KLFTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
80
$1.381
100
$1.360
300
$1.340
600
$1.005
900
$0.938
1,200 +
$0.919
Click for Quote
Log in
to unlock special pricing