- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 72PLR10KLF
BI Technologies/TT Electronics
72PLR10KLF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 10.06 X 4.75mm) Pin Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 10.06 X 4.75mm) Pin Thru-Hole Box
Search Keywords: 72PLR10KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:72PLR10KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 10.06 x 4.75 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 72PLR10KLF RoHS compliant?
Yes, 72PLR10KLF is RoHS compliant.
What is the lead time for 72PLR10KLF?
The standard lead time for 72PLR10KLF is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
974
Ships today, if you order in
MOQ for In Stock Qty:
85
MOQ for out of Stock Qty:
85
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
85
$1.4100
100
$1.3900
275
$1.3700
550
$1.0300
825
$0.9568
1,100 +
$0.9374
Click for Quote
Log in
to unlock special pricing