- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7286R200L.25
7286R200L.25
BI Technologies/TT Electronics
Res Wirewound POT 200 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Wirewound POT 200 Ohm 5% 2W 10(Elec)/10(Mech)Turn 6.35mm (39.67 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords: 7286R200L25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7286R200L.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:200 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Dimension:39.67 x 22.23 x 26.99 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
MOQ for out of Stock Qty:
20
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$44.75
5
$31.27
10
$28.61
20
$27.72
40
$26.88
60
$26.61
80 +
$26.35
Click for Quote
Log in
to unlock special pricing