- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7283R20KL.25
7283R20KL.25
BI Technologies/TT Electronics
Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turn 3.17mm (31.75 X 23.4 X 27.58mm) Turret Servo Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound POT 20K Ohm 5% 2W 10(Elec)/10(Mech)Turn 3.17mm (31.75 X 23.4 X 27.58mm) Turret Servo Mount
Search Keywords: 7283R20KL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7283R20KL.25
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Servo Mount
-
Number of Turns:10(Elec),10(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:20 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±20 ppm/°C
-
Dimension:31.75 x 23.4 x 27.58 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$62.28
5
$55.57
10
$53.91
30
$49.48
50
$48.74
100
$48.01
250 +
$47.29
Click for Quote
Log in
to unlock special pricing