- Home ›
- All Products›
- 7276R500L.25
7276R500L.25
BI Technologies/TT Electronics
2 Watt Wirewound Potentiometer 7/8 Inch 500 Ohm 5%
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
2 Watt Wirewound Potentiometer 7/8 Inch 500 Ohm 5%
Search Keywords: 7276R500L25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7276R500L.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$41.75
10
$41.12
20
$40.51
40
$24.93
60
$19.73
80 +
$19.34
Click for Quote
Log in
to unlock special pricing