- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7274R10KL.25
7274R10KL.25
BI Technologies/TT Electronics
RES Wirewound 10KOhm 5% 2W 10Turn 22.2mm Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RES Wirewound 10KOhm 5% 2W 10Turn 22.2mm Thru-Hole
Search Keywords: 7274R10KL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7274R10KL.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount11434
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Turret11449
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:511450%
-
Temperature Coefficient:±20 ppm/°C
-
Dimension:39.67 x 22.23 x 26.9911440mm
-
Operating Temperature:-25 to 105 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
32
Ships today, if you order in
MOQ for out of Stock Qty:
18
12 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$40.57
5
$28.35
10
$28.07
18
$26.25
35
$25.42
53
$24.38
70 +
$24.14
Click for Quote
Log in
to unlock special pricing