- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7246R10L.25
7246R10L.25
BI Technologies/TT Electronics
Res Wirewound POT 10 Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (22.23 X 57.91mm) Turret Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound POT 10 Ohm 5% 2W 10(Elec)/10(Mech)Turns 6.35mm (22.23 X 57.91mm) Turret Panel Mount
Search Keywords: 7246R10L25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7246R10L.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:10 Ohm
-
Tolerance:5 %
-
Temperature Coefficient:800 ppm/°C
-
Dimension:57.91 x 22.23 mm
-
Operating Temperature:-25 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
4
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$211.96
4
$193.90
8
$185.91
12
$184.07
16 +
$182.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT