- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7221R100L.25
BI Technologies/TT Electronics
7221R100L.25
Res Wirewound POT 100 Ohm 3% 2W 10(Elec)/10(Mech)Turn 3.17mm (54.49 X 22.23 X 26.99mm) Turret Panel Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description
+
Res Wirewound POT 100 Ohm 3% 2W 10(Elec)/10(Mech)Turn 3.17mm (54.49 X 22.23 X 26.99mm) Turret Panel Mount
Search Keywords: 7221R100L25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7221R100L.25
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:100 Ohm
-
Tolerance:3 %
-
Temperature Coefficient:800 ppm/°C
-
Dimension:54.49 x 22.23 x 26.99 mm
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 7221R100L.25 RoHS compliant?
No, 7221R100L.25 is not RoHS compliant.
What is the lead time for 7221R100L.25?
The standard lead time for 7221R100L.25 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
3
$241.24
5
$231.31
8
$229.02
10 +
$226.75
Click for Quote
Log in
to unlock special pricing