- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 7216R10KL.25
BI Technologies/TT Electronics
7216R10KL.25
Res Wirewound POT 10K Ohm 3% 2W 10(Elec)/10(Mech)Turn 6.35mm (57.64 X 22.23 X 26.99mm) Turret Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:7216R10KL.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Mounting:Panel Mount
-
Number of Turns:10(Elec),10(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:10 KOhm
-
Tolerance:3 %
-
Temperature Coefficient:130 ppm/°C
-
Dimension:57.64 x 22.23 x 26.99 mm
-
Operating Temperature:-65 to 125 °C