- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 68XR100-231A
BI Technologies/TT Electronics
68XR100-231A
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Box
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description
+
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.05 X 6.22 X 9.53mm) Pin Thru-Hole Box
Search Keywords: 68XR100231A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:68XR100-231A
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533400080
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:11.05 x 6.22 x 9.53 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is 68XR100-231A RoHS compliant?
No, 68XR100-231A is not RoHS compliant.
What is the lead time for 68XR100-231A?
The standard lead time for 68XR100-231A is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
50
$0.55
100
$0.54
250
$0.53
500 +
$0.52
Click for Quote
Log in
to unlock special pricing