- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 68WFR100LFTR
68WFR100LFTR
BI Technologies/TT Electronics
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 6.22 X 11.05mm) Pin Thru-Hole T/R
Search Keywords: 68WFR100LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:68WFR100LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Tur ns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 6.22 x 11.05 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,129
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,000
$1.30
3,000 +
$1.29
Click for Quote
Log in
to unlock special pricing