- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 68PR500LF
68PR500LF
BI Technologies/TT Electronics
The 68PR500LF is a 3/8-inch square, 20-turn cermet trimming potentiometer with a resistance of 500 Ohms.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
The 68PR500LF is a 3/8-inch square, 20-turn cermet trimming potentiometer with a resistance of 500 Ohms.
Search Keywords: 68PR500LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:68PR500LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:500 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 9.53 x 6.22 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$1.65
100
$1.44
250
$1.35
500
$1.30
750
$1.29
1,000 +
$1.24
Click for Quote
Log in
to unlock special pricing