- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 68PR20KLFTB
68PR20KLFTB
BI Technologies/TT Electronics
Trimmer Resistors - Through Hole 1/2W 20K Ohms 10% MULTI TURN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Trimmer Resistors - Through Hole 1/2W 20K Ohms 10% MULTI TURN
Search Keywords: 68PR20KLFTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:68PR20KLFTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,999
Can Ship immediately
MOQ for In Stock Qty:
70
MOQ for out of Stock Qty:
70
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
70
$1.55
100
$1.52
250
$1.50
500
$1.12
750
$1.05
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing