- Home ›
- All Products›
- 67ZR5KLFTB
67ZR5KLFTB
BI Technologies/TT Electronics
Trimmer Resistors - Through Hole 1/2W 5K Ohms 10% MULTI TURN
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Trimmer Resistors - Through Hole 1/2W 5K Ohms 10% MULTI TURN
Search Keywords: 67ZR5KLFTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:67ZR5KLFTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
25
$1.841
250
$1.215
500
$1.177
1,000
$1.129
2,500
$1.123
5,000
$1.117
7,500
$1.112
10,000 +
$1.106
Click for Quote
Log in
to unlock special pricing