- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 67XR2MEGLF
67XR2MEGLF
BI Technologies/TT Electronics
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Box
Search Keywords: 67XR2MEGLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:67XR2MEGLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole11434
-
Number of Turns:20(Elec) Tur ns
-
Termination Style:Pin11449
-
Power Rating:0.5 (1/2) W
-
Resistance Value:2 MOhm
-
Tolerance:1011450%
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:11.11 x 4.95 x 10.411440mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
550
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
288
15 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$1.274
50
$1.255
100
$1.236
288
$1.218
575
$0.915
863
$0.854
1,150 +
$0.836
Click for Quote
Log in
to unlock special pricing