- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 67XFR1KLFTR
67XFR1KLFTR
BI Technologies/TT Electronics
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole T/R
Search Keywords: 67XFR1KLFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:67XFR1KLFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Tur ns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:11.11 x 4.95 x 10.4 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Ships today, if you order in
Minimum Order Quantity:
87
15 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
87
$0.9047
3,000
$0.8701
5,000
$0.8089
8,000
$0.7966
10,000
$0.7844
15,000 +
$0.7732
Click for Quote
Log in
to unlock special pricing