- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 67WR2MEGLFTB
67WR2MEGLFTB
BI Technologies/TT Electronics
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 2M Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube
Search Keywords: 67WR2MEGLFTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:67WR2MEGLFTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Tur ns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:2 MOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 4.95 x 11.98 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
416
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
275
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
25
$0.74
100
$0.72
1,000
$0.71
1,100
$0.69
3,000 +
$0.67
Click for Quote
Log in
to unlock special pricing