help desk software
Image is representational - see mfr. specs

Res Cermet Trimmer 20 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 20 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube
Search Keywords: 67WR20LFTB
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    67WR20LFTB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole11434
  • Number of Turns:
    20(Elec) Tur ns
  • Termination Style:
    Pin11449
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    20 Ohm
  • Tolerance:
    2011450%
  • Temperature Coefficient:
    ±250 ppm/°C
  • Dimension:
    9.53 x 4.95 x 11.9811440mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No11446
  • Number of Elements:
    111435
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
275
15 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.381
50
$1.361
100
$1.340
275
$1.320
550
$0.990
825
$0.924
1,100 +
$0.906
Click for Quote
Log in to unlock special pricing