- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 67WR100LFTB
67WR100LFTB
BI Technologies/TT Electronics
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Res Cermet Trimmer 100 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole Tube
Search Keywords: 67WR100LFTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:67WR100LFTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Tur ns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:100 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 4.95 x 11.98 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,628
Ships today, if you order in
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
50
$1.4200
80
$1.4700
100
$1.2700
275
$1.1500
550
$1.0700
825
$1.0300
1,100 +
$0.9843
Click for Quote
Log in
to unlock special pricing