- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 67WFR100KLFTR
BI Technologies/TT Electronics
67WFR100KLFTR
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Cermet Trimmer 100K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 4.95 X 11.98mm) Pin Thru-Hole T/R
Search Keywords: 67WFR100KLFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:67WFR100KLFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Tur ns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:100 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 4.95 x 11.98 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Frequently Asked Questions
Is 67WFR100KLFTR RoHS compliant?
Yes, 67WFR100KLFTR is RoHS compliant.
What is the lead time for 67WFR100KLFTR?
The standard lead time for 67WFR100KLFTR is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
1000
Order Increment:
1000
15 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
1,000
$1.0800
1,500
$0.8527
2,000 +
$0.8354
Click for Quote
Log in
to unlock special pricing