help desk software
Image is representational - see mfr. specs

Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 11.11 X 5.16mm) Pin Thru-Hole Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 2K Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (9.53 X 11.11 X 5.16mm) Pin Thru-Hole Box
Search Keywords: 67PR2KLF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    67PR2KLF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Number of Turns:
    20(Elec) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    2 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    9.53 x 11.11 x 5.16 mm
  • Operating Temperature:
    -55 to 125 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,253
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks can ship 8/6/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.606
50
$1.460
100
$1.220
1,000
$1.070
1,150
$1.060
3,000 +
$1.010
Click for Quote
Log in to unlock special pricing