Available Replacements
ROHs Equivalent
66WR500LF
66WR500LF

BI Technologies/TT Electronics

em estoque: 679

MIN ORDEM: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin Thru-Hole Box

+ see all

Folha de dados ACESSÓRIOS Notify Me

Não Conformidade
Box Embalagem
Certificate of Compliance Guarantee
Descrição +
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin Thru-Hole Box
Search Keywords: 66WR500
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    BI Technologies/TT Electronics
  • Número do item:
    66WR500
  • Unidade de medida:
    Per Each
  • RoHS:
    No
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack:: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Mounting:
    Through Hole
  • Number of Turns:
    20(Elec) Tur ns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    500 Ohm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    9.53 x 5.08 x 11.93 mm
  • Operating Temperature:
    -65 to 150 °C
  • Switch Option:
    No
  • Number of Elements:
    1
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
15 Weeks Pode enviar 28/8/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!