Res Cermet Trimmer 10 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 10 Ohm 20% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 5.08 X 11.93mm) Pin Thru-Hole Box
Search Keywords: 66WR10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:66WR10
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Tur ns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 5.08 x 11.93 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.517
50
$0.507
100
$0.496
250
$0.487
500
$0.477
1,000
$0.467
2,500 +
$0.458
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent