- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 66PR20KLF
66PR20KLF
BI Technologies/TT Electronics
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 11.1 X 5.16mm) Pin Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 20K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 11.1 X 5.16mm) Pin Thru-Hole Box
Search Keywords: 66PR20KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:66PR20KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Tur ns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:20 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 11.1 x 5.16 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
138
15 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
138
$2.61
275
$1.97
413
$1.83
550 +
$1.80
Click for Quote
Log in
to unlock special pricing