- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 66PR1KLF
66PR1KLF
BI Technologies/TT Electronics
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 11.1 X 5.16mm) Pin Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 20(Elec)Turn 2.29mm (9.53 X 11.1 X 5.16mm) Pin Thru-Hole Box
Search Keywords: 66PR1KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:66PR1KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:20(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:9.53 x 11.1 x 5.16 mm
-
Operating Temperature:-65 to 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
535
Can Ship immediately
MOQ for In Stock Qty:
43
MOQ for out of Stock Qty:
43
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
10
$2.83
25
$2.78
50
$2.74
100
$2.70
138
$2.66
275
$2.01
413
$1.87
550 +
$1.84
Click for Quote
Log in
to unlock special pricing