Available Replacements
ROHs Equivalent
66PR1KLF
66PR1KLF

BI Technologies/TT Electronics

In Stock: 535

Minimum Order: 43

VIEW PRODUCT
Image is representational - see mfr. specs

Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
Res Cermet Trimmer 1K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.19mm (9.53 X 11.55 X 4.83mm) Pin Thru-Hole Tube
Search Keywords: 66PR1K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    66PR1K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533400080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Mounting:
    Through Hole
  • Number of Turns:
    20(Elec) Turns
  • Termination Style:
    Pin
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Dimension:
    9.53 x 11.1 x 5.16 mm
  • Operating Temperature:
    -65 to 150 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
15 Weeks can ship 9/14/26

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!