- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- 664-A-1003F
664-A-1003F
BI Technologies/TT Electronics
Res Thin Film NET 100K Ohm 1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Tube
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Res Thin Film NET 100K Ohm 1% 0.4W ±25ppm/°C ISOL Molded 8-Pin SOIC Gull Wing SMD Tube
Search Keywords: 664A1003F
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:664-A-1003F
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210010
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Case Size:N/R
-
Circuit Designator:ISOL
-
Number of Resistors:4
-
Number of Terminals:8
-
Power Rating:0.4 W
-
Power Rating per Resistor:0.1 (1/10) W
-
Resistance Value:100 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±25 ppm/°C
-
Termination Style:Gull Wing
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$16.91
25
$5.63
50
$3.22
100
$1.82
250
$1.68
500
$1.59
1,000 +
$1.48
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent