- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 64YR100LF
64YR100LF
BI Technologies/TT Electronics
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole T/R
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 100 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole T/R
Search Keywords: 64YR100LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:64YR100LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole11434
-
Number of Turns:12(Elec) Turns
-
Termination Style:Pin11449
-
Power Rating:0.25 (1/4) W
-
Resistance Value:100 Ohm
-
Tolerance:1011450%
-
Temperature Coefficient:±100ppm/ °C
-
Dimension:6.35 x 4.19 x 7.8811440mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
950
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
250
Order Increment:
50
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$1.45
100
$1.44
250
$1.43
500 +
$1.34
Click for Quote
Log in
to unlock special pricing