- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 64WR1MEGLF
64WR1MEGLF
BI Technologies/TT Electronics
Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Res Cermet Trimmer 1M Ohm 10% 0.25W(1/4W) 12(Elec)Turn 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
Search Keywords: 64WR1MEGLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:64WR1MEGLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:12(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1 MOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.35 x 4.19 x 7.88 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
67
Order Increment:
50
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
67
$1.52
250
$1.25
500
$1.20
1,000
$1.15
2,500
$1.08
5,000
$1.05
7,500
$1.04
10,000 +
$1.02
Click for Quote
Log in
to unlock special pricing