- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 64WR1KLF
64WR1KLF
BI Technologies/TT Electronics
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 1K Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin Thru-Hole Tube
Search Keywords: 64WR1KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:64WR1KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Mounting:Through Hole
-
Number of Turns:12(Elec) Turns
-
Termination Style:Pin
-
Power Rating:0.25 (1/4) W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:6.35 x 4.19 x 7.88 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,552
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$2.242
250
$1.695
500
$1.572
1,000
$1.443
2,500
$1.436
5,000
$1.274
7,500
$1.267
10,000 +
$1.261
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT