- Home ›
- All Products›
- 62MR5KLF
62MR5KLF
BI Technologies/TT Electronics
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 6.22mm) Pin Thru-Hole Tube
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 5K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (6.35 X 6.22mm) Pin Thru-Hole Tube
Search Keywords: 62MR5KLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:62MR5KLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
90 Weeks
can ship
2/3/28
Price (USD)
Qty
Unit Price
250
$1.50
500
$1.12
750
$1.05
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing