- Home ›
- All Products›
- 6187R5KL1.0CT
6187R5KL1.0CT
BI Technologies/TT Electronics
6187 Series 5 kOhm ±10 % Potentiometer Position Sensor
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
6187 Series 5 kOhm ±10 % Potentiometer Position Sensor
Search Keywords: 6187R5KL10CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:6187R5KL1.0CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
MOQ for In Stock Qty:
7
MOQ for out of Stock Qty:
7
16 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$27.50
5
$27.08
10
$26.68
18
$26.28
35
$20.28
53
$18.75
70 +
$18.37
Click for Quote
Log in
to unlock special pricing