- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6163R1KL1.0
6163R1KL1.0
BI Technologies/TT Electronics
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.17mm (22.23 X 27.81mm) Turret Servo Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Res Conductive Plastic POT 1K Ohm 10% 1W 1(Elec)/1(Mech)Turn 3.17mm (22.23 X 27.81mm) Turret Servo Mount
Search Keywords: 6163R1KL10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:6163R1KL1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Servo Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-400 ppm/°C
-
Dimension:27.81 x 22.23 mm
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
41 Weeks
can ship
2/12/27
Price (USD)
Qty
Unit Price
8
$58.09
15
$46.47
23
$42.43
30 +
$41.58
Click for Quote
Log in
to unlock special pricing