- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 6163R10KT5L1.0
6163R10KT5L1.0
BI Technologies/TT Electronics
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 27.81mm) Turret Servo Mount Clamshell
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Description
+
Res Conductive Plastic POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turns 3.17mm (22.23 X 27.81mm) Turret Servo Mount Clamshell
Search Keywords: 6163R10KT5L10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:6163R10KT5L1.0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Servo Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:1 W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-400 ppm/°C
-
Dimension:27.81 x 22.23 mm
-
Operating Temperature:-65 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
On Order:
60
can ship 7/6/26
60
can ship 8/31/26
105
can ship 10/5/26
38 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
1
$104.24
5
$86.87
10
$84.99
30
$82.29
50
$82.09
100 +
$81.89
Click for Quote
Log in
to unlock special pricing