- Home ›
- All Products›
- 6153V1A90L.5
6153V1A90L.5
BI Technologies/TT Electronics
Sensor, Magnetic, 4.5V to 5.5V, 0.008A
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Sensor, Magnetic, 4.5V to 5.5V, 0.008A
Search Keywords: 6153V1A90L5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:6153V1A90L.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
2
$57.39
5
$56.53
10
$42.39
15
$39.57
20 +
$38.78
Click for Quote
Log in
to unlock special pricing