- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 5711R10KL.5
5711R10KL.5
BI Technologies/TT Electronics
Res Wirewound POT 10K Ohm 5% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.34mm (63.04 X 76.2 X 82.55mm) Turret Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Wirewound POT 10K Ohm 5% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.34mm (63.04 X 76.2 X 82.55mm) Turret Panel Mount
Search Keywords: 5711R10KL5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:5711R10KL.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533310000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:5 %
-
Temperature Coefficient:±130 ppm/°C
-
Dimension:63.04 x 76.2 x 82.55 mm
-
Operating Temperature:-65 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
17 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
3
$6,529.75
5
$4,002.10
8
$2,553.97
10 +
$2,502.89
Click for Quote
Log in
to unlock special pricing