- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 44WR200LFT7
44WR200LFT7
BI Technologies/TT Electronics
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Cermet Trimmer 200 Ohm 10% 0.25W(1/4W) 9(Elec)Turns 1.42mm (4.83 X 3.91 X 5.31mm) J-Hook SMD T/R
Search Keywords: 44WR200LFT7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:44WR200LFT7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
250 -
Mounting:Surface Mount
-
Number of Turns:9(Elec) Tur ns
-
Termination Style:J-Hook
-
Power Rating:0.25 (1/4) W
-
Resistance Value:200 Ohm
-
Tolerance:10 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:4.83 x 3.91 x 5.31 mm
-
Operating Temperature:-65 to 150 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
250
Can Ship immediately
On Order:
500
can ship 9/7/26
Minimum Order Quantity:
250
Order Increment:
250
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
250
$3.611
500
$3.238
1,000
$3.046
2,500
$2.962
5,000
$2.947
7,500
$2.933
10,000 +
$2.918
Click for Quote
Log in
to unlock special pricing