- Home ›
- All Products›
- 44JR25KLFT7
44JR25KLFT7
BI Technologies/TT Electronics
Trimmer Resistors - SMD 1/4W 25K Ohms 10% MULTI TURN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Trimmer Resistors - SMD 1/4W 25K Ohms 10% MULTI TURN
Search Keywords: 44JR25KLFT7
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:44JR25KLFT7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
173
Can Ship immediately
Minimum Order Quantity:
30
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
30
$2.75
1,000
$2.64
2,500
$2.57
5,000
$2.50
7,500
$2.47
10,000 +
$2.43
Click for Quote
Log in
to unlock special pricing