- Home ›
- All Products›
- 404R10KL.5
404R10KL.5
BI Technologies/TT Electronics
Industrial Motion & Position Sensors 1/4W 10K Ohms 10% POSITION SENSOR
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Industrial Motion & Position Sensors 1/4W 10K Ohms 10% POSITION SENSOR
Search Keywords: 404R10KL5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:404R10KL.5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
3
$58.14
5
$57.27
10
$56.41
15
$55.56
30
$34.19
45
$27.07
60 +
$26.53
Click for Quote
Log in
to unlock special pricing