Available Replacements
ROHs Equivalent
3381R1KL.5LF 3381R1KL.5LF BI Technologies/TT Electronics
3381R1KL.5LF

BI Technologies/TT Electronics

In Stock: 20

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

BI Technologies/TT Electronics Authorized Distributor

3381R1KL.5

Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (33.33 X 36.6mm) Turret Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Box Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.34mm (33.33 X 36.6mm) Turret Panel Mount
Search Keywords: 3381R1KL5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    BI Technologies/TT Electronics
  • Part No:
    3381R1KL.5
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533408050
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    2 W
  • Resistance Value:
    1 KOhm
  • Tolerance:
    10 %
  • Temperature Coefficient:
    -400 ppm/°C
  • Dimension:
    36.6 x 33.33 mm
  • Operating Temperature:
    -65 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3381R1KL.5 RoHS compliant?
No, 3381R1KL.5 is not RoHS compliant.
What is the lead time for 3381R1KL.5?
The standard lead time for 3381R1KL.5 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
26 Weeks can ship 3/22/27
Backorder
Price (USD)
Qty
Unit Price
8
$37.09
15
$29.67
23
$27.09
30 +
$26.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!