- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 3371R10KL.25
3371R10KL.25
BI Technologies/TT Electronics
Res Conductive Plastic POT 10K Ohm 10% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.34mm (33.33 X 44.86mm) Turret Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Res Conductive Plastic POT 10K Ohm 10% 0.75W(3/4W) 1(Elec)/1(Mech)Turns 6.34mm (33.33 X 44.86mm) Turret Panel Mount
Search Keywords: 3371R10KL25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:3371R10KL.25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:0.75 (3/4) W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:-400 ppm/°C
-
Dimension:44.86 x 33.33 mm
-
Operating Temperature:-25 to 105 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$229.27
10
$141.09
15
$111.69
20 +
$109.46
Click for Quote
Log in
to unlock special pricing