- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 23BR500LFTR
23BR500LFTR
BI Technologies/TT Electronics
The 23BR500LFTR is a 4 mm square, surface-mount, single-turn cermet trimmer with a resistance of 500 Ohms.
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The 23BR500LFTR is a 4 mm square, surface-mount, single-turn cermet trimmer with a resistance of 500 Ohms.
Search Keywords: 23BR500LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:23BR500LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Gull Wing
-
Power Rating:0.25 (1/4) W
-
Resistance Value:500 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±100 ppm/°C
-
Dimension:5 x 6.2 x 2.54 mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.736
1,000
$0.688
2,500
$0.683
5,000
$0.631
7,500
$0.630
10,000
$0.624
15,000
$0.611
25,000 +
$0.604
Click for Quote
Log in
to unlock special pricing