- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 22AR50LFTR
22AR50LFTR
BI Technologies/TT Electronics
Res Cermet Trimmer 50 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.5 X 2.21mm) J-Hook SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Res Cermet Trimmer 50 Ohm 20% 0.125W(1/8W) 1(Elec)/1(Mech)Turn 1.93mm (3.2 X 3.5 X 2.21mm) J-Hook SMD T/R
Search Keywords: 22AR50LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:22AR50LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Mounting:Surface Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:J-Hook
-
Power Rating:0.125 (1/8) W
-
Resistance Value:50 Ohm
-
Tolerance:20 %
-
Temperature Coefficient:±150 ppm/°C
-
Dimension:3.2 x 3.5 x 2.21 mm
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Ships today, if you order in
MOQ for In Stock Qty:
71
MOQ for out of Stock Qty:
71
83 Weeks
can ship
11/29/27
Price (USD)
Qty
Unit Price
71
$2.17
100
$1.52
250
$1.42
500
$1.38
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing