- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- PS100-2B1AR10K
PS100-2B1AR10K
BI Technologies/TT Electronics
Slide Potentiometers 1/8W 10K Ohms 20% SLIDE POTENTIOMETER
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Slide Potentiometers 1/8W 10K Ohms 20% SLIDE POTENTIOMETER
Search Keywords: PS1002B1AR10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:PS100-2B1AR10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
240
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,440
Ships today, if you order in
Minimum Order Quantity:
20
32 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
20
$5.63
50
$4.57
240
$4.24
480
$4.01
720
$3.95
1,200
$3.89
2,640
$3.80
5,040 +
$3.74
Click for Quote
Log in
to unlock special pricing