- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- P233-SEC20BR10K
P233-SEC20BR10K
BI Technologies/TT Electronics
Res POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (35 X 24 X 32mm) Solder Lug Panel Mount Box/Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (35 X 24 X 32mm) Solder Lug Panel Mount Box/Tray
Search Keywords: P233SEC20BR10K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P233-SEC20BR10K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:35 x 24 x 32 mm
-
Operating Temperature:-10 to 85 °C
-
Switch Option:No11446
-
Number of Elements:211435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
32 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
200
$25.81
400
$13.62
600
$9.37
800 +
$9.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments