- Home ›
- All Products›
- P160KNP-0QC20B500K
P160KNP-0QC20B500K
BI Technologies/TT Electronics
Potentiometers 1/5W 500K Ohms 20% 16mm ROTARY POT
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Potentiometers 1/5W 500K Ohms 20% 16mm ROTARY POT
Search Keywords: P160KNP0QC20B500K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:P160KNP-0QC20B500K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
827
Ships today, if you order in
Minimum Order Quantity:
150
32 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
150
$1.2900
250
$1.0500
500
$1.0047
1,100
$0.9619
3,300
$0.9221
5,500
$0.8976
7,700
$0.8843
11,000 +
$0.8711
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments