- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Networks & Arrays ›
- L061C820
L061C820
BI Technologies/TT Electronics
Res Thick Film NET 82 Ohm 2% 0.6W ±250ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film NET 82 Ohm 2% 0.6W ±250ppm/°C BUS Conformal 6-Pin SIP Pin Thru-Hole Bulk
Search Keywords: L061C820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:L061C820
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210050
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Case Size:N/R
-
Circuit Designator:BUS
-
Number of Resistors:5
-
Number of Terminals:6
-
Power Rating:0.6 W
-
Power Rating per Resistor:0.125 (1/8) W
-
Resistance Value:82 Ohm
-
Tolerance:2 %
-
Temperature Coefficient:±250 ppm/°C
-
Termination Style:Pin
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.