- Home ›
- All Products›
- BPR5333J
BPR5333J
BI Technologies/TT Electronics
Res Thick Film 33K Ohm 5% 5W ±100ppm/C Pin
Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Res Thick Film 33K Ohm 5% 5W ±100ppm/C Pin
Search Keywords: BPR5333J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:BPR5333J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
125
$8.90
250
$5.48
375
$4.34
500 +
$4.25
Click for Quote
Log in
to unlock special pricing