- Home ›
- All Products›
- 84XR500LFTR
84XR500LFTR
BI Technologies/TT Electronics
Res Trimmer 500 Ohm 10% 1/4W 12Turn 1.78mm Gull Wing SMD T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Res Trimmer 500 Ohm 10% 1/4W 12Turn 1.78mm Gull Wing SMD T/R
Search Keywords: 84XR500LFTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:84XR500LFTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
200
$3.35
400
$2.06
600
$1.63
800 +
$1.60
Click for Quote
Log in
to unlock special pricing