- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 72RXR200LF
72RXR200LF
BI Technologies/TT Electronics
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (9.53 X 4.75 X 9.8mm) Pin Thru-Hole Box
Search Keywords: 72RXR200LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:BI Technologies/TT Electronics
-
Part No:72RXR200LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Through Hole11434
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Pin11449
-
Power Rating:0.5 (1/2) W
-
Resistance Value:200 Ohm
-
Tolerance:1011450%
-
Temperature Coefficient:±100ppm/ °C
-
Dimension:9.53 x 4.75 x 9.811440mm
-
Operating Temperature:-55 to 125 °C
-
Switch Option:No11446
-
Number of Elements:111435
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,110
Ships today, if you order in
MOQ for In Stock Qty:
45
MOQ for out of Stock Qty:
45
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
45
$3.47
50
$3.42
100
$3.37
250
$3.32
500
$2.04
750
$1.61
1,000 +
$1.58
Click for Quote
Log in
to unlock special pricing